
SN74ALS37AN | |
|---|---|
DigiKey Part Number  | 296-33740-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN74ALS37AN  | 
Description  | IC GATE NAND 4CH 2-INP 14DIP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | NAND Gate IC 4 Channel 14-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74ALS37AN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 4  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Current - Output High, Low  | 2.6mA, 24mA  | |
Input Logic Level - Low  | 0.8V  | |
Input Logic Level - High  | 2V  | |
Max Propagation Delay @ V, Max CL  | 8ns @ 5V, 50pF  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | 14-PDIP  | |
Package / Case  | 14-DIP (0.300", 7.62mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 275 | $28.83836 | $7,930.55 | 

