SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS32DR

DigiKey Part Number
296-1127-2-ND - Tape & Reel (TR)
296-1127-1-ND - Cut Tape (CT)
296-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS32DR
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS32DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$5.69800$56.98
25$5.14320$128.58
100$4.52750$452.75
250$4.23424$1,058.56
500$4.05788$2,028.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.75840$9,396.00
5,000$3.66580$18,329.00
7,500$3.61944$27,145.80
12,500$3.56810$44,601.25
17,500$3.53808$61,916.40
Manufacturers Standard Package

Other Suppliers on DigiKey

12,454In Stock
Ships from Rochester Electronics, LLC