SN74ALS245A-1DWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $8.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.16704
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,900
Unit Price: $11.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $15.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $15.89000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74ALS245A-1DWR

DigiKey Part Number
296-28996-2-ND - Tape & Reel (TR)
296-28996-1-ND - Cut Tape (CT)
296-28996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS245A-1DWR
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS245A-1DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.64000$8.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.46169$10,923.38
4,000$5.32862$21,314.48
6,000$5.26198$31,571.88
10,000$5.18812$51,881.20
14,000$5.14495$72,029.30
Manufacturers Standard Package