
SN74ALS241CN | |
---|---|
DigiKey Part Number | 296-33724-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS241CN |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS241CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
20 | $7.04900 | $140.98 |
40 | $6.58725 | $263.49 |
100 | $6.10000 | $610.00 |
260 | $5.70854 | $1,484.22 |
500 | $5.49530 | $2,747.65 |
1,000 | $5.30808 | $5,308.08 |
2,500 | $5.11040 | $12,776.00 |
5,000 | $4.99127 | $24,956.35 |