
SN74ALS11ANSR | |
---|---|
DigiKey Part Number | 296-28894-2-ND - Tape & Reel (TR) 296-28894-1-ND - Cut Tape (CT) 296-28894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS11ANSR |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS11ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1.8 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.67352 | $11,347.04 |
4,000 | $5.53625 | $22,145.00 |
6,000 | $5.46756 | $32,805.36 |
10,000 | $5.39138 | $53,913.80 |
14,000 | $5.34689 | $74,856.46 |