
SN74AHCT373NSR | |
|---|---|
DigiKey Part Number  | 296-SN74AHCT373NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT373NSRCT-ND - Cut Tape (CT) 296-SN74AHCT373NSRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74AHCT373NSR  | 
Description  | IC D-TYPE TRANSP 8:8 20-SO  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74AHCT373NSR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | D-Type Transparent Latch  | |
Circuit  | 8:8  | |
Output Type  | Tri-State  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Independent Circuits  | 1  | |
Delay Time - Propagation  | 1ns  | |
Current - Output High, Low  | 8mA, 8mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.209", 5.30mm Width)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $5.19700 | $51.97 | 
| 25 | $4.68280 | $117.07 | 
| 100 | $4.11680 | $411.68 | 
| 250 | $3.84688 | $961.72 | 
| 500 | $3.68388 | $1,841.94 | 
| 1,000 | $3.66986 | $3,669.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.43934 | $6,878.68 | 
| 4,000 | $3.34849 | $13,393.96 | 
| 6,000 | $3.30300 | $19,818.00 | 
| 10,000 | $3.25257 | $32,525.70 | 
| 14,000 | $3.22312 | $45,123.68 | 
| 20,000 | $3.19479 | $63,895.80 | 

