SN74AHCT32PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 787
Unit Price: $3.05000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 226
Unit Price: $1.98000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.01662
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,395
Unit Price: $2.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.86594
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.27412
Datasheet

Similar


onsemi
In Stock: 1,625
Unit Price: $3.05000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT32PWRG4

DigiKey Part Number
SN74AHCT32PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT32PWRG4
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT32PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes