
74AHCT32PW,118 | |
---|---|
DigiKey Part Number | 1727-6547-2-ND - Tape & Reel (TR) 1727-6547-1-ND - Cut Tape (CT) 1727-6547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.33400 | $13.34 |
25 | $1.17880 | $29.47 |
100 | $1.00840 | $100.84 |
250 | $0.92724 | $231.81 |
500 | $0.87802 | $439.01 |
1,000 | $0.83769 | $837.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.79501 | $1,987.53 |