SN74LVC3G34DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1,985
Unit Price: $2.55000
Datasheet

Direct


onsemi
In Stock: 9,457
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.88000
Datasheet
Image for SN74LVC3G34DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G34DCUR

DigiKey Part Number
296-13286-2-ND - Tape & Reel (TR)
296-13286-1-ND - Cut Tape (CT)
296-13286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G34DCUR
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G34DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.44200$24.42
25$2.18040$54.51
100$1.88770$188.77
250$1.74856$437.14
500$1.66452$832.26
1,000$1.59752$1,597.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50991$4,529.73
6,000$1.46811$8,808.66
9,000$1.44718$13,024.62
15,000$1.42397$21,359.55
21,000$1.41042$29,618.82
30,000$1.39739$41,921.70
Manufacturers Standard Package