Parametric Equivalent
Parametric Equivalent
Similar
Similar

74LVC3G34DP,125 | |
|---|---|
DigiKey Part Number | 1727-6685-2-ND - Tape & Reel (TR) 1727-6685-1-ND - Cut Tape (CT) 1727-6685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34DP,125 |
Description | IC BUFF 1.65V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 3 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G16DPH | Nexperia USA Inc. | 0 | 1727-74LVC3G16DPHTR-ND | $1.65249 | Parametric Equivalent |
| 74LVC3G34DP-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC3G34DP-Q100HTR-ND | $1.70925 | Parametric Equivalent |
| SN74LVC3G34DCTR | Texas Instruments | 11,128 | 296-13285-1-ND | $6.91000 | Similar |
| SN74LVC3G34DCTRG4 | Texas Instruments | 0 | SN74LVC3G34DCTRG4-ND | $1.56746 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.99000 | $19.90 |
| 25 | $1.76920 | $44.23 |
| 100 | $1.52760 | $152.76 |
| 250 | $1.41112 | $352.78 |
| 500 | $1.34092 | $670.46 |
| 1,000 | $1.28329 | $1,283.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21199 | $3,635.97 |
| 6,000 | $1.17713 | $7,062.78 |
| 9,000 | $1.15966 | $10,436.94 |
| 15,000 | $1.14031 | $17,104.65 |
| 21,000 | $1.12900 | $23,709.00 |
| 30,000 | $1.11813 | $33,543.90 |



