
SN74AHCT240NSR | |
|---|---|
DigiKey Part Number | 296-13444-2-ND - Tape & Reel (TR) 296-13444-1-ND - Cut Tape (CT) 296-13444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240NSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $5.24600 | $52.46 |
| 25 | $4.72880 | $118.22 |
| 100 | $4.15680 | $415.68 |
| 250 | $3.88408 | $971.02 |
| 500 | $3.71994 | $1,859.97 |
| 1,000 | $3.70730 | $3,707.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.47340 | $6,946.80 |
| 4,000 | $3.38178 | $13,527.12 |
| 6,000 | $3.33592 | $20,015.52 |
| 10,000 | $3.28511 | $32,851.10 |
| 14,000 | $3.25540 | $45,575.60 |
| 20,000 | $3.22683 | $64,536.60 |

