


SN74AHCT240DWR | |
|---|---|
DigiKey Part Number | 296-4717-2-ND - Tape & Reel (TR) 296-4717-1-ND - Cut Tape (CT) 296-4717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.37300 | $43.73 |
| 25 | $3.92920 | $98.23 |
| 100 | $3.44130 | $344.13 |
| 250 | $3.20924 | $802.31 |
| 500 | $3.06940 | $1,534.70 |
| 1,000 | $3.03325 | $3,033.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.85935 | $5,718.70 |
| 4,000 | $2.78132 | $11,125.28 |
| 6,000 | $2.74224 | $16,453.44 |
| 10,000 | $2.69894 | $26,989.40 |
| 14,000 | $2.67364 | $37,430.96 |
| 20,000 | $2.64929 | $52,985.80 |

