SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT240DBR

DigiKey Part Number
296-4716-2-ND - Tape & Reel (TR)
296-4716-1-ND - Cut Tape (CT)
296-4716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT240DBR
Description
IC BUFFER INVERTING 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT240DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,521
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.01000$30.10
25$2.68920$67.23
100$2.33900$233.90
250$2.17180$542.95
500$2.07096$1,035.48
1,000$2.00968$2,009.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91978$3,839.56
4,000$1.86359$7,454.36
6,000$1.83546$11,012.76
10,000$1.80428$18,042.80
14,000$1.78606$25,004.84
20,000$1.76853$35,370.60
Manufacturers Standard Package

Other Suppliers on DigiKey

3,613In Stock
Ships from Rochester Electronics, LLC