Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT1G04DBVT | |
|---|---|
DigiKey Part Number | 296-26418-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G04DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G04DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G04GV-Q100H | Nexperia USA Inc. | 0 | 1727-74AHCT1G04GV-Q100HTR-ND | $0.54739 | Similar |
| 74AHCT1G04GW,125 | Nexperia USA Inc. | 3,001 | 1727-3999-1-ND | $0.90000 | Similar |
| MC74VHC1GT04DBVT1G | onsemi | 2,007 | 488-MC74VHC1GT04DBVT1GCT-ND | $0.82000 | Similar |
| NC7ST04M5X | onsemi | 78,645 | NC7ST04M5XCT-ND | $0.82000 | Similar |
| TC7SET04FU,LJ(CT | Toshiba Semiconductor and Storage | 63,303 | TC7SET04FULJ(CTCT-ND | $0.99000 | Similar |







