Inverter IC 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G04W5-7

DigiKey Part Number
74AHCT1G04W5-7DITR-ND - Tape & Reel (TR)
74AHCT1G04W5-7DICT-ND - Cut Tape (CT)
74AHCT1G04W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G04W5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G04W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-25
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.72300$7.23
25$0.63480$15.87
100$0.53770$53.77
250$0.49000$122.50
500$0.46156$230.78
1,000$0.43812$438.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40913$1,227.39
6,000$0.39493$2,369.58
9,000$0.38783$3,490.47
15,000$0.37996$5,699.40
21,000$0.37536$7,882.56
30,000$0.37093$11,127.90
Manufacturers Standard Package