MFR Recommended
Similar
Similar
Similar

SN74AHCT139PWRE4 | |
|---|---|
DigiKey Part Number | SN74AHCT139PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT139PWRE4 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139PWRE4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT139PWR | Texas Instruments | 1,177 | 296-4671-1-ND | $2.96000 | MFR Recommended |
| 74AHCT139PW,118 | Nexperia USA Inc. | 8 | 1727-74AHCT139PW,118CT-ND | $3.29000 | Similar |
| 74AHCT139PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT139PW-Q100JTR-ND | $1.42817 | Similar |
| MC74VHCT139ADTRG | onsemi | 2,443 | 488-MC74VHCT139ADTRGCT-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.04514 | $4,180.56 |
| 6,000 | $1.02762 | $6,165.72 |
| 10,000 | $1.00822 | $10,082.20 |
| 14,000 | $0.99689 | $13,956.46 |
| 20,000 | $0.98599 | $19,719.80 |
| 50,000 | $0.96251 | $48,125.50 |




