Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT139ADTRG

DigiKey Part Number
488-MC74VHCT139ADTRGTR-ND - Tape & Reel (TR)
488-MC74VHCT139ADTRGCT-ND - Cut Tape (CT)
488-MC74VHCT139ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT139ADTRG
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT139ADTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,443
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.36300$33.63
25$3.01240$75.31
100$2.62430$262.43
250$2.44016$610.04
500$2.32882$1,164.41
1,000$2.23732$2,237.32