
SN74AHCT138RGYR | |
---|---|
DigiKey Part Number | 296-13911-2-ND - Tape & Reel (TR) 296-13911-1-ND - Cut Tape (CT) 296-13911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138RGYR |
Description | IC DECODER/DEMUX 1 X 3:8 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.34000 | $23.40 |
25 | $2.08240 | $52.06 |
100 | $1.80230 | $180.23 |
250 | $1.66816 | $417.04 |
500 | $1.58752 | $793.76 |
1,000 | $1.52101 | $1,521.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43895 | $4,316.85 |
6,000 | $1.39879 | $8,392.74 |
9,000 | $1.37866 | $12,407.94 |
15,000 | $1.35638 | $20,345.70 |
21,000 | $1.34335 | $28,210.35 |
30,000 | $1.33083 | $39,924.90 |