Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126BQAR

DigiKey Part Number
296-SN74AHCT126BQARTR-ND - Tape & Reel (TR)
296-SN74AHCT126BQARCT-ND - Cut Tape (CT)
296-SN74AHCT126BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT126BQAR
Description
IC BUFF 4.5V/5.5V 14-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-WFQFN Exposed Pad
Number of Elements
4
Supplier Device Package
14-WQFN (3x2.5)
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT126BQ,115Nexperia USA Inc.5,2181727-4473-1-ND$3.54000Similar
In-Stock: 1,256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.87200$38.72
25$3.47600$86.90
100$3.03700$303.70
250$2.82820$707.05
500$2.70224$1,351.12
1,000$2.65415$2,654.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.47040$7,411.20
6,000$2.40769$14,446.14
9,000$2.37630$21,386.70
15,000$2.34151$35,122.65
21,000$2.32118$48,744.78
30,000$2.30163$69,048.90
Manufacturers Standard Package