
74AHCT126BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4473-2-ND - Tape & Reel (TR) 1727-4473-1-ND - Cut Tape (CT) 1727-4473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT126BQ,115 |
Description | IC BUFF 4.5V/5.5V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.21640 | $55.41 |
| 100 | $1.91890 | $191.89 |
| 250 | $1.77748 | $444.37 |
| 500 | $1.69248 | $846.24 |
| 1,000 | $1.62572 | $1,625.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53569 | $4,607.07 |
| 6,000 | $1.49330 | $8,959.80 |
| 9,000 | $1.47208 | $13,248.72 |
| 15,000 | $1.44856 | $21,728.40 |
| 21,000 | $1.43481 | $30,131.01 |
| 30,000 | $1.42159 | $42,647.70 |

