MFR Recommended
Direct
Upgrade
Upgrade
Similar
Similar

SN74AHCT00DRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT00DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00DRG4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00DRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT00DR | Texas Instruments | 6,993 | 296-4629-1-ND | $2.88000 | MFR Recommended |
| 74VHCT00AM | onsemi | 0 | 74VHCT00AM-ND | $0.00000 | Direct |
| 74AHCT00D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT00D,118CT-ND | $2.06000 | Upgrade |
| 74AHCT00D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT00D-Q100JTR-ND | $1.07241 | Upgrade |
| 74AHCT00S14-13 | Diodes Incorporated | 2,500 | 31-74AHCT00S14-13CT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.93238 | $4,661.90 |
| 7,500 | $0.91730 | $6,879.75 |
| 12,500 | $0.90059 | $11,257.38 |
| 17,500 | $0.89082 | $15,589.35 |
| 25,000 | $0.88142 | $22,035.50 |
| 62,500 | $0.86120 | $53,825.00 |






