
74AHCT00S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT00S14-13TR-ND - Tape & Reel (TR) 31-74AHCT00S14-13CT-ND - Cut Tape (CT) 31-74AHCT00S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT00S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.18720 | $29.68 |
| 100 | $1.01620 | $101.62 |
| 250 | $0.93396 | $233.49 |
| 500 | $0.88464 | $442.32 |
| 1,000 | $0.84402 | $844.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.80110 | $2,002.75 |
| 5,000 | $0.77524 | $3,876.20 |
| 7,500 | $0.76228 | $5,717.10 |
| 12,500 | $0.74791 | $9,348.88 |
| 17,500 | $0.73953 | $12,941.77 |
| 25,000 | $0.73146 | $18,286.50 |

