
SN74AHC541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC541QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74AHC541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541QWRKSRQ1 |
Description | IC BUFF 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC541RKSR | Texas Instruments | 3,000 | 296-SN74AHC541RKSRCT-ND | $5.34000 | Parametric Equivalent |
| 74AHC541BQ,115 | Nexperia USA Inc. | 2,000 | 1727-6773-1-ND | $3.21000 | Parametric Equivalent |
| 74AHC541BQ-Q100X | Nexperia USA Inc. | 5,761 | 1727-74AHC541BQ-Q100XCT-ND | $3.62000 | Parametric Equivalent |
| 74VHC541BQ,115 | Nexperia USA Inc. | 3,200 | 1727-7068-1-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.39000 | $43.90 |
| 25 | $3.94320 | $98.58 |
| 100 | $3.45470 | $345.47 |
| 250 | $3.22152 | $805.38 |
| 500 | $3.08092 | $1,540.46 |
| 1,000 | $3.04409 | $3,044.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.82225 | $8,466.75 |
| 6,000 | $2.75231 | $16,513.86 |
| 9,000 | $2.71728 | $24,455.52 |
| 15,000 | $2.67848 | $40,177.20 |
| 21,000 | $2.65580 | $55,771.80 |
| 30,000 | $2.63400 | $79,020.00 |

