
74AHC541BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHC541BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74AHC541BQ-Q100XCT-ND - Cut Tape (CT) 1727-74AHC541BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC541BQ-Q100X |
Description | IC BUFF 2V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.53200 | $25.32 |
| 25 | $2.25600 | $56.40 |
| 100 | $1.95590 | $195.59 |
| 250 | $1.81200 | $453.00 |
| 500 | $1.72552 | $862.76 |
| 1,000 | $1.65918 | $1,659.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56631 | $4,698.93 |
| 6,000 | $1.52321 | $9,139.26 |
| 9,000 | $1.50165 | $13,514.85 |
| 15,000 | $1.47773 | $22,165.95 |
| 21,000 | $1.46376 | $30,738.96 |
| 30,000 | $1.45032 | $43,509.60 |


