SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC4066DBR

DigiKey Part Number
296-SN74AHC4066DBRTR-ND - Tape & Reel (TR)
296-SN74AHC4066DBRCT-ND - Cut Tape (CT)
296-SN74AHC4066DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC4066DBR
Description
IC SWITCH SPST-NOX4 75OHM 14SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 75Ohm 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC4066DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.28600$42.86
25$3.84920$96.23
100$3.36980$336.98
250$3.14152$785.38
500$3.00392$1,501.96
1,000$2.96483$2,964.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.79741$5,594.82
4,000$2.72070$10,882.80
6,000$2.68226$16,093.56
10,000$2.63969$26,396.90
14,000$2.61481$36,607.34
20,000$2.59087$51,817.40
Manufacturers Standard Package

Other Suppliers on DigiKey

21,145In Stock
Ships from Rochester Electronics, LLC