


SN74AHC257QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC257QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC257QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC257QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC257QPWRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.08700 | $30.87 |
25 | $2.75920 | $68.98 |
100 | $2.40130 | $240.13 |
250 | $2.22988 | $557.47 |
500 | $2.12682 | $1,063.41 |
1,000 | $2.06557 | $2,065.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.93693 | $5,810.79 |
6,000 | $1.88561 | $11,313.66 |
9,000 | $1.85991 | $16,739.19 |
15,000 | $1.83142 | $27,471.30 |
21,000 | $1.81478 | $38,110.38 |
30,000 | $1.79876 | $53,962.80 |