SN74AHC1G14DCKRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 37,207
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,214
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 442
Unit Price: $2.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,297
Unit Price: $6.77000
Datasheet

Direct


onsemi
In Stock: 13,024
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


onsemi
In Stock: 7,673
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 70
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,326
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 222,645
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,799
Unit Price: $4.65000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G14DCKRE4

DigiKey Part Number
296-35924-2-ND - Tape & Reel (TR)
296-35924-1-ND - Cut Tape (CT)
296-35924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G14DCKRE4
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14DCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types