


SN74AHC165PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHC165PWRTR-ND - Tape & Reel (TR) 296-SN74AHC165PWRCT-ND - Cut Tape (CT) 296-SN74AHC165PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC165PWR |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.21900 | $22.19 |
| 25 | $1.97440 | $49.36 |
| 100 | $1.70760 | $170.76 |
| 250 | $1.57980 | $394.95 |
| 500 | $1.50280 | $751.40 |
| 1,000 | $1.43940 | $1,439.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36106 | $4,083.18 |
| 6,000 | $1.32274 | $7,936.44 |
| 9,000 | $1.30355 | $11,731.95 |
| 15,000 | $1.28228 | $19,234.20 |
| 21,000 | $1.26985 | $26,666.85 |
| 30,000 | $1.25790 | $37,737.00 |

