
SN74AHC16244DGGR | |
---|---|
DigiKey Part Number | 296-4563-2-ND - Tape & Reel (TR) 296-4563-1-ND - Cut Tape (CT) 296-4563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16244DGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16244DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $11.42000 | $114.20 |
25 | $10.39440 | $259.86 |
100 | $9.27020 | $927.02 |
250 | $8.73396 | $2,183.49 |
500 | $8.66142 | $4,330.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.92499 | $15,849.98 |
4,000 | $7.74464 | $30,978.56 |
6,000 | $7.65429 | $45,925.74 |
10,000 | $7.55419 | $75,541.90 |