
SN74AHC138DGVR | |
|---|---|
DigiKey Part Number | 296-38787-2-ND - Tape & Reel (TR) 296-38787-1-ND - Cut Tape (CT) 296-38787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138DGVR |
Description | IC DECODER/DEMUX 1X3:8 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TVSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC138DGVR | Texas Instruments | 1,555 | 296-38787-1-ND | $5.18000 | Parametric Equivalent |
| 74AHC138PW,118 | Nexperia USA Inc. | 3,985 | 1727-5919-1-ND | $2.30000 | Similar |
| 74VHC138FT | Toshiba Semiconductor and Storage | 8,960 | 74VHC138FTCT-ND | $2.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.67500 | $36.75 |
| 25 | $3.29200 | $82.30 |
| 100 | $2.87510 | $287.51 |
| 250 | $2.67528 | $668.82 |
| 500 | $2.55508 | $1,277.54 |
| 1,000 | $2.45609 | $2,456.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.37466 | $4,749.32 |
| 4,000 | $2.30761 | $9,230.44 |
| 6,000 | $2.27404 | $13,644.24 |
| 10,000 | $2.23683 | $22,368.30 |
| 14,000 | $2.21509 | $31,011.26 |
| 20,000 | $2.19418 | $43,883.60 |

