SN74AHC123APWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 23,414
Unit Price: $4.81000
Datasheet

Direct


onsemi
In Stock: 9
Unit Price: $3.83000
Datasheet

Direct


onsemi
In Stock: 3,355
Unit Price: $4.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 255
Unit Price: $2.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.35826
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC123APWRE4

DigiKey Part Number
SN74AHC123APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC123APWRE4
Description
IC MMV 2-CIR 7.5-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 7.5 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC123APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
7.5 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes