
SN74AHC04BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC04BQARTR-ND - Tape & Reel (TR) 296-SN74AHC04BQARCT-ND - Cut Tape (CT) 296-SN74AHC04BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04BQAR |
Description | IC INVERTER 6CH 6-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC04BQ,115 | Nexperia USA Inc. | 2,470 | 1727-6756-1-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.23600 | $22.36 |
| 25 | $1.98960 | $49.74 |
| 100 | $1.72080 | $172.08 |
| 250 | $1.59200 | $398.00 |
| 500 | $1.51440 | $757.20 |
| 1,000 | $1.45052 | $1,450.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37157 | $4,114.71 |
| 6,000 | $1.33295 | $7,997.70 |
| 9,000 | $1.31361 | $11,822.49 |
| 15,000 | $1.29218 | $19,382.70 |
| 21,000 | $1.27966 | $26,872.86 |
| 30,000 | $1.26761 | $38,028.30 |

