
74AHC04BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6756-2-ND - Tape & Reel (TR) 1727-6756-1-ND - Cut Tape (CT) 1727-6756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 1 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC04BQAR | Texas Instruments | 2,704 | 296-SN74AHC04BQARCT-ND | $3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.67700 | $16.77 |
| 25 | $1.48960 | $37.24 |
| 100 | $1.28090 | $128.09 |
| 250 | $1.18128 | $295.32 |
| 500 | $1.12092 | $560.46 |
| 1,000 | $1.07126 | $1,071.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00993 | $3,029.79 |
| 6,000 | $0.97995 | $5,879.70 |
| 9,000 | $0.96492 | $8,684.28 |
| 15,000 | $0.94828 | $14,224.20 |
| 21,000 | $0.93855 | $19,709.55 |
| 30,000 | $0.92920 | $27,876.00 |

