
SN74ACT7806-40DL | |
|---|---|
DigiKey Part Number  | 296-33665-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN74ACT7806-40DL  | 
Description  | IC FIFO ASYNC 256X18 56SSOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Asynchronous FIFO 4.5K (256 x 18) Uni-Directional 25MHz 20ns 56-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74ACT7806-40DL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Size  | 4.5K (256 x 18)  | |
Function  | Asynchronous  | |
Data Rate  | 25MHz  | |
Access Time  | 20ns  | |
Voltage - Supply  | 4.5 V ~ 5.5 V  | |
Current - Supply (Max)  | 400µA  | |
Bus Directional  | Uni-Directional  | |
Expansion Type  | Width  | |
Programmable Flags Support  | Yes  | |
Retransmit Capability  | No  | |
FWFT Support  | No  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 56-BSSOP (0.295", 7.50mm Width)  | |
Supplier Device Package  | 56-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $77.34000 | $77.34 | 
| 20 | $70.15900 | $1,403.18 | 
| 40 | $68.49050 | $2,739.62 | 
| 60 | $67.51700 | $4,051.02 | 
| 100 | $66.29680 | $6,629.68 | 
| 260 | $64.03858 | $16,650.03 | 
| 500 | $62.51712 | $31,258.56 | 
| 1,000 | $60.93102 | $60,931.02 | 

