
SN74AC245PWR | |
---|---|
DigiKey Part Number | 296-4316-2-ND - Tape & Reel (TR) 296-4316-1-ND - Cut Tape (CT) 296-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245PWR |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.52000 | $7.52 |
10 | $5.40000 | $54.00 |
25 | $4.86560 | $121.64 |
100 | $4.28060 | $428.06 |
250 | $4.00116 | $1,000.29 |
500 | $3.83274 | $1,916.37 |
1,000 | $3.82456 | $3,824.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.58003 | $7,160.06 |
4,000 | $3.48610 | $13,944.40 |
6,000 | $3.43908 | $20,634.48 |
10,000 | $3.38697 | $33,869.70 |
14,000 | $3.35651 | $46,991.14 |
20,000 | $3.32722 | $66,544.40 |