
SN74AC10PWR | |
---|---|
DigiKey Part Number | 296-4295-2-ND - Tape & Reel (TR) 296-4295-1-ND - Cut Tape (CT) 296-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10PWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.32400 | $23.24 |
25 | $2.06600 | $51.65 |
100 | $1.78840 | $178.84 |
250 | $1.65500 | $413.75 |
500 | $1.57504 | $787.52 |
1,000 | $1.50894 | $1,508.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.45462 | $2,909.24 |
4,000 | $1.40993 | $5,639.72 |
6,000 | $1.38752 | $8,325.12 |
10,000 | $1.36271 | $13,627.10 |
14,000 | $1.34821 | $18,874.94 |
20,000 | $1.33427 | $26,685.40 |
50,000 | $1.30424 | $65,212.00 |