
SN74ABT652ADWR | |
|---|---|
DigiKey Part Number  | 296-1047-2-ND - Tape & Reel (TR) 296-1047-1-ND - Cut Tape (CT) 296-1047-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74ABT652ADWR  | 
Description  | IC TXRX NON-INVERT 5.5V 24-SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74ABT652ADWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 24-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.89000 | $12.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $7.42493 | $14,849.86 | 
| 4,000 | $7.25403 | $29,016.12 | 
| 6,000 | $7.16840 | $43,010.40 | 
| 10,000 | $7.07358 | $70,735.80 | 

