
SN74ABT646ADWR | |
|---|---|
DigiKey Part Number  | 296-14674-2-ND - Tape & Reel (TR) 296-14674-1-ND - Cut Tape (CT) 296-14674-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74ABT646ADWR  | 
Description  | IC TXRX NON-INVERT 5.5V 24-SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74ABT646ADWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 24-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.42000 | $15.42 | 
| 10 | $11.35700 | $113.57 | 
| 25 | $10.34160 | $258.54 | 
| 100 | $9.22070 | $922.07 | 
| 250 | $8.68652 | $2,171.63 | 
| 500 | $8.61292 | $4,306.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $7.88140 | $15,762.80 | 
| 4,000 | $7.70193 | $30,807.72 | 
| 6,000 | $7.61203 | $45,672.18 | 
| 10,000 | $7.51239 | $75,123.90 | 

