74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT646ADWR

DigiKey Part Number
296-14674-2-ND - Tape & Reel (TR)
296-14674-1-ND - Cut Tape (CT)
296-14674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT646ADWR
Description
IC TXRX NON-INVERT 5.5V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT646ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.42000$15.42
10$11.35700$113.57
25$10.34160$258.54
100$9.22070$922.07
250$8.68652$2,171.63
500$8.61292$4,306.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.88140$15,762.80
4,000$7.70193$30,807.72
6,000$7.61203$45,672.18
10,000$7.51239$75,123.90
Manufacturers Standard Package

Other Suppliers on DigiKey

11,500In Stock
Ships from Rochester Electronics, LLC