
SN74ABT573APW | |
|---|---|
DigiKey Part Number | 296-41613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT573APW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $5.58000 | $55.80 |
| 70 | $4.56643 | $319.65 |
| 140 | $4.31879 | $604.63 |
| 280 | $4.11450 | $1,152.06 |
| 560 | $3.94638 | $2,209.97 |
| 1,050 | $3.81989 | $4,010.88 |
| 2,520 | $3.67702 | $9,266.09 |
| 5,040 | $3.58637 | $18,075.30 |

