Parametric Equivalent

SN74ABT374ADBR | |
|---|---|
DigiKey Part Number | 296-4005-2-ND - Tape & Reel (TR) 296-4005-1-ND - Cut Tape (CT) 296-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT374ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT374ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.01370 | $8,027.40 |
| 4,000 | $3.91039 | $15,641.56 |
| 6,000 | $3.85865 | $23,151.90 |
| 10,000 | $3.80132 | $38,013.20 |
| 14,000 | $3.76783 | $52,749.62 |
| 20,000 | $3.73561 | $74,712.20 |


