
SN74ABT574ADBR | |
|---|---|
DigiKey Part Number | 296-4036-2-ND - Tape & Reel (TR) 296-4036-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ABT574ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT574ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.98800 | $69.88 |
| 25 | $6.32080 | $158.02 |
| 100 | $5.58570 | $558.57 |
| 250 | $5.23544 | $1,308.86 |
| 500 | $5.02416 | $2,512.08 |
| 1,000 | $4.85027 | $4,850.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.70714 | $9,414.28 |
| 4,000 | $4.58941 | $18,357.64 |
| 6,000 | $4.53043 | $27,182.58 |
| 10,000 | $4.46509 | $44,650.90 |
| 14,000 | $4.42692 | $61,976.88 |

