SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT244ADBR

DigiKey Part Number
296-1037-2-ND - Tape & Reel (TR)
296-1037-1-ND - Cut Tape (CT)
296-1037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT244ADBR
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT244ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.65000$8.65
10$6.22500$62.25
25$5.61960$140.49
100$4.95710$495.71
250$4.64056$1,160.14
500$4.46874$2,234.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.16369$8,327.38
4,000$4.05739$16,229.56
6,000$4.00414$24,024.84
10,000$3.94513$39,451.30
14,000$3.91067$54,749.38
20,000$3.87749$77,549.80
Manufacturers Standard Package

Other Suppliers on DigiKey

12,308In Stock
Ships from Rochester Electronics, LLC