
SN74ABT2244ADBR | |
---|---|
DigiKey Part Number | 296-1036-2-ND - Tape & Reel (TR) 296-1036-1-ND - Cut Tape (CT) 296-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2244ADBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2244ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.96000 | $59.60 |
25 | $5.37720 | $134.43 |
100 | $4.73750 | $473.75 |
250 | $4.43276 | $1,108.19 |
500 | $4.25710 | $2,128.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.97318 | $7,946.36 |
4,000 | $3.87071 | $15,482.84 |
6,000 | $3.81940 | $22,916.40 |
10,000 | $3.76255 | $37,625.50 |
14,000 | $3.72930 | $52,210.20 |
20,000 | $3.69736 | $73,947.20 |