
SN74ABT16543DGGR | |
---|---|
DigiKey Part Number | 296-3911-2-ND - Tape & Reel (TR) 296-3911-1-ND - Cut Tape (CT) 296-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16543DGGR |
Description | IC TXRX NON-INVERT 5.5V 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16543DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.63656 | $17,273.12 |
4,000 | $8.44276 | $33,771.04 |
6,000 | $8.34570 | $50,074.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $10.89100 | $108.91 |
25 | $9.91120 | $247.78 |
100 | $8.82960 | $882.96 |
250 | $8.31432 | $2,078.58 |