
SN74ABT16470DGGR | |
---|---|
DigiKey Part Number | 296-3901-2-ND - Tape & Reel (TR) 296-3901-1-ND - Cut Tape (CT) 296-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16470DGGR |
Description | IC TXRX NON-INVERT 5.5V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16470DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.71000 | $97.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $58.72511 | $117,450.22 |