
SN74ABT16244ADGVR | |
|---|---|
DigiKey Part Number | 296-3888-2-ND - Tape & Reel (TR) 296-3888-1-ND - Cut Tape (CT) 296-3888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16244ADGVR |
Description | IC BUFF 4.5V/5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16244ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT162244DGG,118 | Nexperia USA Inc. | 1,991 | 1727-6504-1-ND | $9.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $9.38900 | $93.89 |
| 25 | $8.52080 | $213.02 |
| 100 | $7.57200 | $757.20 |
| 250 | $7.11948 | $1,779.87 |
| 500 | $6.99386 | $3,496.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.43653 | $12,873.06 |
| 4,000 | $6.28429 | $25,137.16 |
| 6,000 | $6.20804 | $37,248.24 |
| 10,000 | $6.12356 | $61,235.60 |

