
74ABT162244DGG,118 | |
|---|---|
DigiKey Part Number | 1727-6504-2-ND - Tape & Reel (TR) 1727-6504-1-ND - Cut Tape (CT) 1727-6504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT162244DGG,118 |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT162244DGGR | Texas Instruments | 1,646 | 296-9752-1-ND | $13.24000 | Similar |
| SN74ABT16244ADGGR | Texas Instruments | 1,905 | 296-1023-1-ND | $13.98000 | Similar |
| SN74ABTH16244DGGR | Texas Instruments | 1,477 | 296-4122-1-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.77500 | $67.75 |
| 25 | $6.12680 | $153.17 |
| 100 | $5.41140 | $541.14 |
| 250 | $5.07036 | $1,267.59 |
| 500 | $4.90198 | $2,450.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.55619 | $9,112.38 |
| 4,000 | $4.44152 | $17,766.08 |
| 6,000 | $4.38412 | $26,304.72 |
| 10,000 | $4.32051 | $43,205.10 |
| 14,000 | $4.28335 | $59,966.90 |

