
SN65LVDS94DGGG4 | |
---|---|
DigiKey Part Number | SN65LVDS94DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS94DGGG4 |
Description | IC LVDS SERDES RECEIVER 56-TSSOP |
Customer Reference | |
Detailed Description | 1.904Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS94DGGG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Deserializer | |
Data Rate | 1.904Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
70 | $53.47071 | $3,742.95 |