SN65LVDS33DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6,249
Unit Price: $228.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,700
Unit Price: $207.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $97.18917
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,863
Unit Price: $162.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26,717
Unit Price: $220.93049
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $107.63972
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $107.63972
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,769
Unit Price: $494.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,198
Unit Price: $276.91000
Datasheet
0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS33DRG4

DigiKey Part Number
SN65LVDS33DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS33DRG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS33DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.86655$27,166.38
5,000$10.64554$53,227.70
7,500$10.53492$79,011.90
Manufacturers Standard Package